Encitech Connectors D45ZK Series Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 283-7869
- Distrelec Article No.:
- 144-11-054
- Mfr. Part No.:
- 6560-0106-11
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- Plus 844 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 283-7869
- Distrelec Article No.:
- 144-11-054
- Mfr. Part No.:
- 6560-0106-11
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | DE | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | Standard | |
| Colour | Nickel | |
| Series | D45ZK | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size DE | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D Standard | ||
Colour Nickel | ||
Series D45ZK | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- SE
The D-Sub metal hood is a high-quality solution designed to meet user's technical needs with precision and efficiency. With advanced features and reliable performance, this product is the perfect choice for demanding applications.
High-quality design for durability and longevity
Advanced technical specifications for optimal performance
Precision engineering for accurate results
Easy to install and use for convenience
Reliable performance for consistent operation
Related links
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
