FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 517-7587
- Distrelec Article No.:
- 144-17-726
- Mfr. Part No.:
- FWA1GE / 1727040105
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €18.02 |
| 25 - 74 | €16.22 |
| 75 - 199 | €14.45 |
| 200 + | €12.62 |
*price indicative
- RS Stock No.:
- 517-7587
- Distrelec Article No.:
- 144-17-726
- Mfr. Part No.:
- FWA1GE / 1727040105
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | ABS | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | FWA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material ABS | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series FWA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
FWA waterproof hood
Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.
IP 67 protection level in accordance with DIN 40050
Low-profile design
Cable diameter 6 → 8 mm
FWA version for rear-mounted mating plug
FWAF version for front-mounted mating plug
Snap-fit strain relief in spring element
Plug connector removed using standard tools
Lock mechanism with two slotted screws
Straight cable outlet
Related links
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FPHGR Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
