ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 25 Way Strain Relief

Subtotal (1 pack of 5 units)*

€44.51

(exc. VAT)

€54.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€8.902€44.51

*price indicative

Packaging Options:
RS Stock No.:
674-2072
Mfr. Part No.:
ADT 25/RAE
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Backshell

Number of Contacts

25

Housing Material

Polyamide

D-Sub Shell Size

B

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Strain Relief

Yes

IP Rating

IP67

Series

ADT

Standards/Approvals

No

COO (Country of Origin):
DE

D-Sub Cover, Snap-in Lock


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy