HARTING D-Sub Series Zinc Angled, Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 692-7276
- Mfr. Part No.:
- 61030010017
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.37
(exc. VAT)
€42.28
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €34.37 |
| 50 - 99 | €27.82 |
| 100 - 249 | €24.54 |
| 250 - 499 | €23.02 |
| 500 + | €22.42 |
*price indicative
- RS Stock No.:
- 692-7276
- Mfr. Part No.:
- 61030010017
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Zinc | |
| Orientation | Angled, Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Zinc | ||
Orientation Angled, Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Full metal hoods, knurled screw
Zinc die-cast
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40
Related links
- HARTING D-Sub Series Zinc Angled 25 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 50 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDVSL Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDU45 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
