Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 37 Way
- RS Stock No.:
- 740-1176
- Mfr. Part No.:
- 8630CH37UNCLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 03 December 2026
- Plus 200 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.93 |
| 25 - 49 | €1.85 |
| 50 - 99 | €1.76 |
| 100 - 199 | €1.66 |
| 200 + | €1.56 |
*price indicative
- RS Stock No.:
- 740-1176
- Mfr. Part No.:
- 8630CH37UNCLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | 8630CH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series 8630CH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
FCI D-Subminiature Plastic Hood with Straight Exit
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'
Related links
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 37 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 15 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 9 Way
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
