MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 821-2838
- Mfr. Part No.:
- MHCCOV-25SCL-LG
- Manufacturer:
- MH Connectors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 1,085 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.418 | €7.09 |
| 50 - 95 | €1.344 | €6.72 |
| 100 - 245 | €1.276 | €6.38 |
| 250 - 495 | €1.20 | €6.00 |
| 500 + | €1.138 | €5.69 |
*price indicative
- RS Stock No.:
- 821-2838
- Mfr. Part No.:
- MHCCOV-25SCL-LG
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | MHCCOV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
Series MHCCOV | ||
Standards/Approvals No | ||
Plastic Hoods - Economy Range
A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.
Related links
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS D Sub Backshell Strain Relief
