HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 865-8281
- Mfr. Part No.:
- 09670150349
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 20 more to save €31.40
View bulk pricing optionsSubtotal (1 unit)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €12.89 | - |
| 20 + | €11.32 | €31.40 |
*price indicative
- RS Stock No.:
- 865-8281
- Mfr. Part No.:
- 09670150349
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Metal | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Metal | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws
Related links
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
