HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 923-0465
- Mfr. Part No.:
- 09670250348
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 box of 10 units)*
€99.53
(exc. VAT)
€122.42
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 490 | €9.953 | €99.53 |
| 500 - 990 | €6.817 | €68.17 |
| 1000 - 1990 | €6.634 | €66.34 |
| 2000 + | €6.46 | €64.60 |
*price indicative
- RS Stock No.:
- 923-0465
- Mfr. Part No.:
- 09670250348
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Metal | |
| D-Sub Shell Size | B | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Metal | ||
D-Sub Shell Size B | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw
With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing
Standards
IEC 60 807
Related links
- HARTING Metal D Sub Backshell, 25 Way
- HARTING Metal D Sub Backshell Strain Relief
- HARTING D-sub Series Metal D Sub Backshell, 25 Way
- HARTING D-sub Series Metal D Sub Backshell Strain Relief
- Cinch HM Series Metal D Sub Backshell, 25 Way
- Amphenol ICC Metal D Sub Backshell, 25 Way
- HARTING Metal D Sub Backshell, 9 Way
- HARTING Metal D Sub Backshell, 37 Way
