HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.98

(exc. VAT)

€18.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 93 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.98
10 - 24€12.47
25 +€11.40

*price indicative

Packaging Options:
RS Stock No.:
692-5924
Distrelec Article No.:
144-18-342
Mfr. Part No.:
09670250344
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

25

D-Sub Shell Size

B

Housing Material

Metal

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws


A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.

Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws

Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws

Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws

Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy