Cinch HM Series Metal Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 886-3216
- Mfr. Part No.:
- 40-9725HM
- Manufacturer:
- Cinch
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.97 | - |
| 10 - 24 | €4.82 | 3% |
| 25 - 49 | €4.41 | 11% |
| 50 - 99 | €4.17 | 16% |
| 100 + | €3.99 | 19% |
*price indicative
- RS Stock No.:
- 886-3216
- Mfr. Part No.:
- 40-9725HM
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Metal | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | HM | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Metal | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series HM | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
HM Series
Professional range of Cinch Connectors metal D-Sub hoods from the HM Series. All the hoods are straight cable entry.
Straight Cable Entry
Metal
Shielded
9, 15 and 25 way versions available
D-Sub Connectors - Cinch
Related links
- Cinch HM Series Metal Straight D-Sub Backshell, 15 Way
- Cinch HM Series Metal Straight D-Sub Backshell, 9 Way
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- Cinch H Series ABS Straight D-Sub Backshell, 25 Way
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity AMPLIMITE Series Metal Straight D-Sub Backshell, 50 Way
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
