Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-126
- Distrelec Article No.:
- 300-81-351
- Mfr. Part No.:
- 6355-0069-03
- Manufacturer:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.52 |
| 10 + | €12.44 |
*price indicative
- RS Stock No.:
- 340-126
- Distrelec Article No.:
- 300-81-351
- Mfr. Part No.:
- 6355-0069-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 25 | ||
Gender Male | ||
Material Zinc | ||
Standards/Approvals No | ||
The Encitech Connectors D-Sub hood, paired with D-Sub crimp contacts and Class 2 machine pins as standard, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. With an operating temperature range of -40°C to +120°C, it provides reliable performance in a wide range of industrial and harsh environments, ensuring secure and stable connections for various applications.
Long jackscrews
Full metal cover
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
