Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female

Subtotal (1 unit)*

€68.71

(exc. VAT)

€84.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.71

*price indicative

RS Stock No.:
135-530
Mfr. Part No.:
2902321
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

9

Current

100mA

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Polyamide

Voltage

5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

UL, cUL, cULus, EU RoHS, CHINA RoHS

Series

SUBCON-PLUS

COO (Country of Origin):
CN
The Phoenix Contact D-SUB bus connector with M12-SPEEDCON fast locking system and through-contacted shielding from M12 to D-SUB, this connector offers quick and reliable connections. It is suitable for PROFIBUS DP bus systems with a speed of up to 12 Mbps. The high quality materials used in its construction, such as polyamide housing, provide optimal mechanical protection against environmental influences. With its compact and lightweight design, this connector is ideal for applications subject to vibration.

Suitable for PROFIBUS DP bus systems with a speed of up to 12 Mbps

Error free installation of bus systems with fully tested components

Innovative housing concept provides lightweight design

Ideal for applications subject to vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy