Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€84.12

(exc. VAT)

€103.47

(inc. VAT)

RS Stock No.:
135-540
Mfr. Part No.:
2902728
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

D-Sub Connector

Current

100mA

Orientation

90°

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Polyamide

Voltage

5V

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CHINA RoHS, EU RoHS, cULus, cUL

Series

SUBCON-PLUS

COO (Country of Origin):
CN
The Phoenix Contact D-SUB bus connector ensures error free installation of bus systems. The fast connection plugs are ideal for applications subject to vibration. The unique SPEEDCON fast locking system on the M12 connections enables reliable connections with just half a turn. It is specifically designed for S7 300 and supports PROFIBUS DP up to 12 Mbps. With termination resistor via a separate M12 terminator.

Easy start up and plug and play functionality

Error free installation with fully tested components

Lightweight and durable housing for optimum mechanical protection

Adaptable to IP20 and IP67 environments

Through contacted shielding from M12 to D SUB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy