Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- RS Stock No.:
- 135-533
- Mfr. Part No.:
- 2902324
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 135-533
- Mfr. Part No.:
- 2902324
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 100mA | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, CHINA RoHS, EU RoHS, cUL, UL | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 100mA | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, CHINA RoHS, EU RoHS, cUL, UL | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector is a high quality and reliable solution for connecting bus systems. Designed with fully-tested components such as cables and connectors. With the unique SPEEDCON fast locking system on the M12 connections, you can easily and securely connect the connector with just half a turn. It is compatible with CAN and CANopen bus systems.
Easy start up and plug and play installation
Error free installation in standard machine production
Lightweight design for applications subject to vibration
Version with programming connection
Adapter between IP20 and IP67 environments
Through contacted shielding from M12 to D SUB
Related links
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
