Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-614
Mfr. Part No.:
D25S13A4PL00LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V

Length

53.03mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.03 x 13.48 x 20.82mm

Series

Delta D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy