Amphenol ICC Delta D 25 Way Right Angle Board D-Sub Connector Female
- RS Stock No.:
- 786-935
- Mfr. Part No.:
- D25S33E4GV00LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 100 units)*
€400.06
(exc. VAT)
€492.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €400.06 | €4.001 |
*price indicative
- RS Stock No.:
- 786-935
- Mfr. Part No.:
- D25S33E4GV00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | Delta D | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series Delta D | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub Standard Board Mount Connector provides robust connectivity solutions for applications. is designed for durability, it meets industry standards and is suitable for various environments, ensuring reliable data transmission.
Rugged design ensures durability in harsh conditions
D-shaped Shell provides effective polarisation and secure connections
Meets DIN 41652 and MIL-C-24308 standards for interoperability
Available in diverse PCB mounting options, accommodating various application needs
Lead-free and RoHS compliant, adhering to environmental regulations
Related links
- Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket with M3 Inserts
- Amphenol ICC Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- Amphenol ICC Delta D 15 Way Straight Board D-Sub Connector, with Screw Male
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- Amphenol ICC DW 3 Way Right Angle Board D-Sub Connector Male
- Amphenol ICC D 15 Way Right Angle Board D-Sub Connector, with Screw Female
