ITT Cannon Straight Screw D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 283-425
- Mfr. Part No.:
- D110550
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€21.54
(exc. VAT)
€26.49
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.54 | - |
| 10 + | €19.81 | 8% |
*price indicative
- RS Stock No.:
- 283-425
- Mfr. Part No.:
- D110550
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Lock | |
| Housing Material | TPE | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC-352-5, MIL-C-24308, RoHS, UL file number E8572, CECC75-301-802, DIN 41652 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | 20-30 AWG | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Lock | ||
Housing Material TPE | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC-352-5, MIL-C-24308, RoHS, UL file number E8572, CECC75-301-802, DIN 41652 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size 20-30 AWG | ||
- COO (Country of Origin):
- DE
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon Straight Screw D-Sub Connector, with Jackpost Female
- ITT Cannon Straight Screw D-Sub Connector Male
- ITT Cannon DL 96 Way Straight Screw D-Sub Connector Male
- ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173107 2 Way Straight Screw D-Sub Connector Male/Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- ITT Cannon MD-SM 9 Way Straight 1.27 mm Pitch Screw D-Sub Connector, with Screw Female
- Deltron Connectors DT 9 Way Right Angle PCB D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Screw Lock Female
