ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€10.78

(exc. VAT)

€13.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,634 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.78-
10 - 24€9.927%
25 +€8.9516%

*price indicative

RS Stock No.:
283-440
Mfr. Part No.:
ZDE9S1AKN-146
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Wire

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

TPE

Voltage

1.25kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

ZDE

Contact Size

20-30 AWG

COO (Country of Origin):
CN
The ITT Cannon D-Sub standard connectors feature a 9-position socket (female) contact gender with a solder cup termination style. Designed with a wire mounting style and a straight mounting angle, these connectors have 2 rows and a shell size 1 (E). They are unfiltered and part of the ZD series. The contacts are gold-plated for durability. This connector belongs to the D-Sub connectors subcategory and is compliant with RoHS standards.

Shell Material Steel

Shell Plating Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy