ITT Cannon Straight Screw D-Sub Connector Male
- RS Stock No.:
- 283-427
- Mfr. Part No.:
- 030-1952-000
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€0.59
(exc. VAT)
€0.73
(inc. VAT)
In Stock
- 1,768 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.59 | - |
| 10 - 24 | €0.54 | €0.50 |
| 25 + | €0.50 | €2.25 |
*price indicative
- RS Stock No.:
- 283-427
- Mfr. Part No.:
- 030-1952-000
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7A | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Subminiature | |
| Housing Material | Zinc, Low Carbon Steel, A380 Die Cast Aluminium, Brass, Polypropylene, TPE | |
| Voltage | 500V | |
| Termination Type | Wire Termination | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL-DTL-24308, FCC DOC 20780, UL 94V-0, REACH, MIL-Spec M85049 | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7A | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Subminiature | ||
Housing Material Zinc, Low Carbon Steel, A380 Die Cast Aluminium, Brass, Polypropylene, TPE | ||
Voltage 500V | ||
Termination Type Wire Termination | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL-DTL-24308, FCC DOC 20780, UL 94V-0, REACH, MIL-Spec M85049 | ||
Contact Plating Nickel | ||
The ITT Cannon D-Sub contacts are machined pin male contacts designed for use with 24 AWG to 20 AWG wire gauge and feature a crimp termination style. These contacts come in bulk packaging with a unit weight of 140 mg. They are part of the D-Sub connectors subcategory and are compliant with RoHS and REACH SVHC standards.
Contact Material Copper
Contact Plating Gold
Related links
- Cinch size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- ITT Cannon Straight Screw D-Sub Connector, with Jackpost Female
- ITT Cannon Straight Screw D-Sub Connector, with Screw Lock Female
- ITT Cannon DL 156 Way Straight Panel D-Sub Connector Female
- ITT Cannon DL 96 Way Straight Screw D-Sub Connector Male
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Male
- ITT Cannon Straight Front D-Sub Connector, with Panel Female
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Male
