ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Male
- RS Stock No.:
- 617-0470
- Mfr. Part No.:
- ZDEA15P
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.27 | - |
| 20 - 39 | €3.85 | 9% |
| 40 + | €3.47 | 18% |
*price indicative
- RS Stock No.:
- 617-0470
- Mfr. Part No.:
- ZDEA15P
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Mounting Hardware | Plastic Bracket with #4-40 Screw | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | ZDUA | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Mounting Hardware Plastic Bracket with #4-40 Screw | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series ZDUA | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals
ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.
Related links
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Male
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Female
- ITT Cannon ZDUA 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- ITT Cannon ZDUA 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDUA 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol India M24308 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS PRO 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
