CONEC 163A161 9 Way Straight Threaded Mount D-Sub Connector, with Plug Male

Subtotal (1 unit)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 250 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.42

*price indicative

RS Stock No.:
300-286
Mfr. Part No.:
163A16159X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

9

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Threaded Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Plug

Housing Material

Steel

Voltage

125V

Termination Type

Solder Pin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Series

163A161

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

9

RoHS Status: Exempt

The CONEC D-SUB Male 9-position solder pin straight with threaded spacer clip. The contacts are made of copper alloy with different plating options: A for gold flash over nickel (preferred type), B for 20μin hard gold over a minimum of 50μin nickel, C for 30μin hard gold over a minimum of 50μin nickel, and J for 50μin hard gold over a minimum of 50μin nickel. The threaded spacer clips are made of copper alloy, with a minimum of 200μin tin over 80μin nickel. The PCB thickness is 1.6mm.

Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel

Black insulators of PBT GF UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy