CONEC 163A161 15 Way Straight Threaded Mount D-Sub Connector, with Plug Male
- RS Stock No.:
- 300-288
- Mfr. Part No.:
- 163A16169X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
In Stock
- Plus 276 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.37 |
*price indicative
- RS Stock No.:
- 300-288
- Mfr. Part No.:
- 163A16169X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Threaded Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2A | |
| Mounting Hardware | Plug | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 163A161 | |
| Contact Size | 15 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Threaded Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2A | ||
Mounting Hardware Plug | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 163A161 | ||
Contact Size 15 | ||
RoHS Status: Exempt
The CONEC D-Sub Male 15pos. Solder Pin Straight with threaded spacer clip features copper alloy contacts with various plating options, including gold flash over nickel (A), 20μin hard gold over min. 50μin nickel (B), 30μin hard gold over min. 50μin nickel (C), and 50μin hard gold over min. 50μin nickel (J). The spacer clips are made from copper alloy, with a minimum of 200μin tin over 80μin nickel for secure attachment.
Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 163A161 9 Way Straight Threaded Mount D-Sub Connector, with Plug Male
- CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male
- CONEC 163A175 15 Way Straight Threaded Mount D-Sub Connector Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
