CONEC 163A175 15 Way Straight Threaded Mount D-Sub Connector Male

Subtotal (1 unit)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.61

*price indicative

RS Stock No.:
300-294
Mfr. Part No.:
163A17539X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Threaded Mount

Connector Gender

Male

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, IEC 60807-2

Series

163A175

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

RoHS Status: Exempt

The CONEC D-Sub Male 90° 9 to 37pos 0.318 inch with threaded insert, metal bracket, and snap features contacts made from copper alloy with gold flash plating over nickel. The metal brackets are zinc die-cast, with a minimum 300μ inch copper, 40 to 120μ inch nickel, and 120 to 200μ inch tin. The threaded inserts are copper alloy, with a minimum 200μ inch tin over 80μ inch nickel. The fixing plate is made from PBT GF UL 94 V-0 in black. The PCB hole drillings are provided on sheet 2. The maximum torque value for the thread is 6 in.lb.

Metal shells of Steel minimum. 315μ inch tin over 40 to 80μ inch nickel

Insulators PBT GF UL 94 V-0; Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy