CONEC 164A181 15 Way Angled Threaded Mount D-Sub Connector, with Plug Female

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.52

*price indicative

RS Stock No.:
300-304
Mfr. Part No.:
164A18179X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Orientation

Angled

Mount Type

Threaded Mount

Connector Gender

Female

Connector Type D

Female

Mounting Hardware

Plug

Housing Material

Steel

Voltage

60V

Termination Type

Solder Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

164A181

Contact Plating

Gold

Contact Size

D-Sub

RoHS Status: Exempt

The CONEC D-SUB HD Female 90° 15pos. 0.350inch features contacts made of copper alloy with plating of 8μin hard gold over a minimum of 50μin nickel. The metal brackets are made of zinc die-cast, with 300μin copper, 40 to 120μin nickel, and 120-200μin tin. The threaded inserts are made from copper alloy with a minimum of 200μin tin over 80μin nickel. The PCB snaps are also made of copper alloy with a minimum of 200μin tin over 80μin nickel. The PCB hole has a diameter of 3.1±0.1mm, with a PCB thickness of 1.6mm. The fixing plate is made of PBT GF UL 94 V-0 in black.

Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel

Black insulators of PBT GF UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy