Encitech Connectors 6355 9 Way Side Entry D-Sub Connector, with M3 Threaded Insert, Jack Screw Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.12

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.12
10 - 24€4.71
25 +€4.15

*price indicative

RS Stock No.:
329-414
Distrelec Article No.:
301-73-614
Mfr. Part No.:
6355-0100-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Side Entry

Connector Gender

Male

Mounting Hardware

M3 Threaded Insert, Jack Screw

Housing Material

Zinc

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94 V-0

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

6355

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for enhanced flame resistance. The shell is constructed from stamped steel with tin plating, offering excellent corrosion protection and strength. The contact pins are made from copper alloy, ensuring reliable and stable electrical connections in industrial and electronic applications.

Full metal cover

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy