Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
- RS Stock No.:
- 339-849
- Distrelec Article No.:
- 304-46-200
- Mfr. Part No.:
- 3303-0100-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €5.95 | €1.19 |
| 5 - 9 | €5.46 | €1.092 |
| 10 + | €4.82 | €0.964 |
*price indicative
- RS Stock No.:
- 339-849
- Distrelec Article No.:
- 304-46-200
- Mfr. Part No.:
- 3303-0100-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 3303 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 3303 | ||
- COO (Country of Origin):
- CH
The Encitech Connectors D-Sub connector housing for crimp contacts features a glass-filled thermoplastic (TP) insulator with a UL94 V-0 rating, providing excellent flame resistance. The connector shell is made from steel with a tin plating for enhanced durability and corrosion resistance. The connector pins are crafted from copper alloy, ensuring reliable and stable electrical connections, making it suitable for a wide range of industrial applications.
Tinned shell as standard
Other plating on request
Related links
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 6355 9 Way Side Entry D-Sub Connector Jack Screw Male
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Male
