Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector, with M2.5, M3 Threaded Insert, Screw, Thumb
- RS Stock No.:
- 329-416
- Distrelec Article No.:
- 301-73-645
- Mfr. Part No.:
- 6355-0101-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 73 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.73 |
| 10 + | €3.43 |
*price indicative
- RS Stock No.:
- 329-416
- Distrelec Article No.:
- 301-73-645
- Mfr. Part No.:
- 6355-0101-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Side Entry | |
| Mount Type | Free Hanging | |
| Connector Gender | Male | |
| Mounting Hardware | M2.5, M3 Threaded Insert, Screw, Thumb Screw | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Series | 6355 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Side Entry | ||
Mount Type Free Hanging | ||
Connector Gender Male | ||
Mounting Hardware M2.5, M3 Threaded Insert, Screw, Thumb Screw | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Series 6355 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for flame resistance. The shell is made of stamped steel with tin plating, providing excellent durability and corrosion resistance. The contact pins are crafted from copper alloy, ensuring reliable and stable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Screw M3 Threaded Insert
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- Encitech Connectors 6355 9 Way Side Entry D-Sub Connector Jack Screw Male
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector M2.5 Screw
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Female
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
