Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector, with M3 Threaded Insert, M2.5, Thumb Screw, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.83

(exc. VAT)

€4.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 71 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.83
10 +€3.52

*price indicative

RS Stock No.:
329-419
Distrelec Article No.:
301-73-650
Mfr. Part No.:
6355-0102-11
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Side Entry

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

M3 Threaded Insert, M2.5, Thumb Screw, Screw

Housing Material

Zinc

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V-0

Contact Plating

Gold over Nickel

Series

6355

Contact Material

Copper Alloy

COO (Country of Origin):
SE
The Encitech Connectors D-Sub Connector Kit includes a DE-15 socket, designed for solder connections, and is made from durable zinc, providing reliable performance for serial data transmission and secure connections in various electronic applications.

Excellent EMI Shielding

Strain relief inserts ensure a secure termination

Black Full Metal Jackscrew as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy