ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 84 units)*

€480.90

(exc. VAT)

€591.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
84 - 84€5.725€480.90
168 - 168€5.141€431.84
252 - 420€4.998€419.83
504 - 924€4.866€408.74
1008 +€4.746€398.66

*price indicative

RS Stock No.:
171-1348
Mfr. Part No.:
121073-2040 D
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

1.2kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

D*

Contact Size

20

TDK Wireless Charging coils - Tx Series


Current charging technologies make it impossible to charge devices of different brands from a single energy source. This technology is aimed at the wireless charging of mobile electronic devices such as mobile telephones or mobile cameras.

Charging through wired power chargers is replaced simply by placing the device onto the charging surface on a multi-use charging station, where the device on the charging surface is charged through magnetic induction. The interface guarantees the compatibility of the devices so that every device, independent of manufacturer or brand, can be charged on the charging surface.

The transmit and receive coils are inductively coupled, meaning the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device. The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field which is further minimized by an EMI shield on the back of the coil.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy