TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 467-662
- Distrelec Article No.:
- 304-49-731
- Mfr. Part No.:
- 2221760-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-662
- Distrelec Article No.:
- 304-49-731
- Mfr. Part No.:
- 2221760-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector is designed for cable-to-cable applications, featuring 44 positions and accommodating Size 22 contact sizes within a robust 4 shell size. Its innovative design facilitates a reliable electrical connection while ensuring a compact footprint, making it ideal for space-constrained environments. With seals for protection against environmental elements, this connector is built for durability and efficiency. The crimp D-Sub connector is engineered to meet a wide range of industrial and commercial requirements, making it a versatile choice for various signal transmission applications. The product adeptly combines functionality and resilience, providing peace of mind to users concerned about performance in demanding conditions. Each component is crafted to meet rigorous standards, ensuring compatibility and ease of installation.
Offers a durable metal shell material for enhanced structural integrity
Features a grommet seal for robust environmental protection
Designed to accommodate wire and cable terminations effortlessly
Provides zinc-plated shell plating for improved corrosion resistance
Constructed with stainless steel for optimal retention during mating
Features a thermoplastic insert, ensuring reliable electrical performance
Compatible with panel mount installation for space-efficient setups
Capable of operating in extreme temperature ranges from -55 to 125 °C
Utilizes crimp termination methods, enhancing connection reliability
Designed with a primary product colour of black for a professional aesthetic
Related links
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 44 Way Straight Panel Connector Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
