TE Connectivity AMPLIMITE 44 Way Straight Panel Connector Female
- RS Stock No.:
- 786-683
- Mfr. Part No.:
- 1-2221760-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 2 units)*
€340.07
(exc. VAT)
€418.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €340.07 | €170.035 |
*price indicative
- RS Stock No.:
- 786-683
- Mfr. Part No.:
- 1-2221760-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-24308 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 3 | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-24308 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector is an environmentally sealed solution designed for applications requiring protection from water and dust ingress. It features Advanced sealing to ensure functionality in harsh environments.
IP67 rated for superior protection against water and dust
Grommet sealing on wire-entry end for enhanced durability
Interfacial seal on mating face ensures secure connections
Supplied with rear-release crimp contacts for easy installation
Tested to withstand submersion up to 1 m depth
Compatible with standard D-Subminiature connectors for versatility
Related links
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight Panel Connector Male
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight Panel Connector Female
- TE Connectivity AMPLIMITE HDP-22 44 Way Panel Mount D Sub Standard Connector
- TE Connectivity Amplimite 90 44 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE 26 Way Straight Panel Mount Connector Female
- TE Connectivity Amplimite 90 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
