TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 467-663
- Distrelec Article No.:
- 302-66-141
- Mfr. Part No.:
- 2221760-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-663
- Distrelec Article No.:
- 302-66-141
- Mfr. Part No.:
- 2221760-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 104 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 6 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Contact Plating | Zinc | |
| Series | AMPLIMITE | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 104 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 6 | ||
Mounting Hardware Screw Hole | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
Contact Plating Zinc | ||
Series AMPLIMITE | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector stands as a reliable solution for cable-to-cable applications, seamlessly designed to accommodate 104 positions. Its size 22 contact compatibility ensures optimal performance for various needs, while the 6 shell size reinforces robust connectivity features. Engineered for versatility, this component boasts a 2.29 mm [.09 in] centreline for efficient spatial configuration. The sealable crimp D-Sub connectors are made with premium materials, allowing them to endure harsh operational conditions with a temperature range of -55 to 125 °C. Given its high-quality construction, this product exemplifies durability, reliability, and excellent performance across diverse applications.
Sealable design enhances protection against environmental factors
Constructed with metal shell material for added strength
Includes a grommet seal type for effective sealing
Compatible with various wire and cable terminations
Features thermoplastic body material for lightweight durability
Easy to integrate into existing panel mount setups
Stainless steel mating retention components ensure secure connection
Mating features designed to optimise signal integrity
Promotes efficient thermal management through advanced materials
Related links
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
