TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 unit)*

€222.24

(exc. VAT)

€273.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.24

*price indicative

RS Stock No.:
467-665
Distrelec Article No.:
302-66-142
Mfr. Part No.:
2221860-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

104

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

6

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016

Series

AMPLIMITE

Pitch

2.29mm

Contact Size

22

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Plug, designed for cable-to-cable connections, is a robust and reliable solution for applications requiring 104 positions. It features a secure panel mount construction, ensuring stable integration into your electronic systems. With a contact size of 22 and shell size of 6, this connector boasts a centreline spacing of 2.29 mm, perfect for compact assembly requirements. Engineered for crimping, it provides enhanced durability and performance across a wide operating temperature range of -55 to 125 °C. The connector's metal shell configuration contributes to its strength and reliability, while the thermoplastic housing ensures lightweight yet sturdy support. For applications needing dependable signal integrity, this connector stands out due to its meticulous engineering and high-quality materials.

Sealable design enhances protection against environmental factors

Zinc shell plating offers improved corrosion resistance

Made for crimp termination to wires, ensuring secure electrical connections

Stainless steel components support reliable mating retention

Designed to handle a maximum contact current rating of 5 A

Thermoplastic housing material provides excellent insulation

Compatible with various part numbers, enhancing versatility

BFR/CFR/PVC free, aligning with global environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy