TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 467-780
- Distrelec Article No.:
- 304-48-599
- Mfr. Part No.:
- 1218440-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-780
- Distrelec Article No.:
- 304-48-599
- Mfr. Part No.:
- 1218440-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Series | 1218440-1 | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Plug | ||
D-Sub Shell Size 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Series 1218440-1 | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity plug connector represents a robust solution for cable-to-board connections, embodying precision and reliability. Perfectly designed for board mount applications, this connector features nine positions, making it an ideal choice for compact spaces without compromising on performance. Engineered to accommodate a range of signal applications, the connector ensures secure interfaces with its durable steel construction. Its low-profile design allows for flexible PCB layouts while maintaining optimal electrical integrity. With a focus on both functionality and compliance, this connector aligns with industry standards to ensure safety and efficiency in various electronic configurations.
Durable steel construction enhances mechanical robustness
Low-profile design optimises space on printed circuit boards
Compatible with a wide range of signal applications
Nine-position layout allows for efficient and compact connections
Through-hole solder termination method ensures reliable attachment
Gold-plated contact mating areas improve conductivity and durability
Suitable for temperatures ranging from -55°C to +125°C
Recyclable materials promote sustainability in electronics
Related links
- TE Connectivity 1218440-2 15 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218441-6 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
