TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 467-779
- Distrelec Article No.:
- 304-48-597
- Mfr. Part No.:
- 1218434-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€283.72
(exc. VAT)
€348.98
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €283.72 | €70.93 |
*price indicative
- RS Stock No.:
- 467-779
- Distrelec Article No.:
- 304-48-597
- Mfr. Part No.:
- 1218434-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold | |
| Series | 1218434-1 | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold | ||
Series 1218434-1 | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- TE Connectivity 1218434-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218441-6 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
