TE Connectivity 1218441-6 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- RS Stock No.:
- 475-193
- Distrelec Article No.:
- 304-49-322
- Mfr. Part No.:
- 1218441-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€193.82
(exc. VAT)
€238.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.82 | €96.91 |
*price indicative
- RS Stock No.:
- 475-193
- Distrelec Article No.:
- 304-49-322
- Mfr. Part No.:
- 1218441-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| D-Sub Shell Size | 1 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold | |
| Series | 1218441-6 | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
D-Sub Shell Size 1 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold | ||
Series 1218441-6 | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector is expertly designed for cable-to-board applications, providing reliable functionality in various electronic systems. It features a board mount configuration with a robust construction that ensures durability and high performance. Equipped with nine positions and a pin size that optimally suits size 20 contacts, this connector caters to specific installation requirements, all while maintaining a compact footprint. Its thoughtful design prioritises efficient signal transmission within printed circuit boards. This product seamlessly integrates into your projects, offering a dependable solution for interconnection needs.
Robust steel construction provides enhanced durability
Right-angle PCB mount orientation optimises space utilisation
The connector is tailored for reliable signal transmission
Gold plating on contact mating areas ensures superior conductivity
Designed for wave solder capability, supporting high-volume manufacturing
Operating temperature range enhances versatility across different environments
Exceeds standard performance metrics for modern electronic applications
Adheres to important compliance regulations, ensuring safety and reliability
Related links
- TE Connectivity 1218441-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Through Hole Male
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
