TE Connectivity 1532250-2 9 Way Panel Mount D-sub Connector, 1.27mm Pitch, with Jackpost Assembly
- RS Stock No.:
- 467-867
- Mfr. Part No.:
- 1532250-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-867
- Mfr. Part No.:
- 1532250-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Mounting Type | Panel Mount | |
| Pitch | 1.27mm | |
| Mounting Hardware | Jackpost Assembly | |
| Series | 1532250-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Pitch 1.27mm | ||
Mounting Hardware Jackpost Assembly | ||
Series 1532250-2 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector is designed for seamless cable-to-board applications, featuring nine positions to accommodate versatile wiring requirements. Its compact design with a 1.27 mm centreline ensures efficient space utilisation while maintaining high performance. Built to withstand rigorous conditions, it operates across a wide temperature range from -55 to 125 °C, making it suitable for diverse environments. The connector not only excels in signal applications but also benefits from a durable cadmium shell plating, enhancing longevity and reliability. Ideal for panel mounting, this connector is a favourite among engineers looking for robust connectivity solutions in miniaturised setups.
Designed for easy inclusion in compact electronic devices
Provides reliable connections for signal applications
Durable cadmium shell plating ensures enhanced corrosion resistance
Supports preterminated flying leads for effortless installation
Operating temperature range allows for flexibility in application
Panel mount design enhances mechanical stability
Compatible with a wide array of connector housing systems
Provides reliable connections for signal applications
Durable cadmium shell plating ensures enhanced corrosion resistance
Supports preterminated flying leads for effortless installation
Operating temperature range allows for flexibility in application
Panel mount design enhances mechanical stability
Compatible with a wide array of connector housing systems
Related links
- TE Connectivity 1532250-2 9 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost
- TE Connectivity 1532251-4 15 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost Male
- Amphenol Advanced Compact Connectors M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Jackpost Female
- HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch
- Norcomp 172 9 Way Panel Mount D-sub Connector Socket, 2.75mm Pitch
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- RS PRO 9 Way Straight Panel Mount D-Sub Connector Male
