TE Connectivity 3-139 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 468-297
- Distrelec Article No.:
- 304-49-841
- Mfr. Part No.:
- 3-1393481-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€190.36
(exc. VAT)
€234.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €190.36 | €7.614 |
*price indicative
- RS Stock No.:
- 468-297
- Distrelec Article No.:
- 304-49-841
- Mfr. Part No.:
- 3-1393481-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2.2A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 2 | |
| Housing Material | PBT, Polyphenylene Sulphide Fibreglass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 41652, UL 94V-0 | |
| Contact Plating | Gold | |
| Series | 3-139 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2.2A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 2 | ||
Housing Material PBT, Polyphenylene Sulphide Fibreglass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals DIN 41652, UL 94V-0 | ||
Contact Plating Gold | ||
Series 3-139 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- BE
The TE Connectivity D-Sub connector represents a sophisticated solution designed for cable-to-board connections within various applications. Engineered for durability and versatility, this product features a robust construction that includes a front metal shell and brass materials, ensuring long-lasting performance in demanding environments. Its right-angle PCB mount orientation supports optimal space utilisation, facilitating efficient layout designs for electronic systems. With a standard profile and a compact design, it seamlessly integrates into diverse applications. This connector is built to withstand rigorous cycles while maintaining a reliable electrical connection, making it an ideal choice for signal applications.
Designed with grounding indents for enhanced electrical stability
Offers a 250 cycles durability rating ensuring longevity
Features a boardlock retention type for secure PCB mounting
Complies with UL Flammability Rating of UL 94V 0 for safety
Utilises gold plating for optimal contact mating area performance
Includes three termination methods for flexible integration options
Related links
- TE Connectivity 3-139 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 3-139 9 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 2-139 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 57478 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
