TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 468-783
- Distrelec Article No.:
- 304-48-786
- Mfr. Part No.:
- 208006-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 51 units)*
€185.33
(exc. VAT)
€227.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €185.33 | €3.634 |
*price indicative
- RS Stock No.:
- 468-783
- Distrelec Article No.:
- 304-48-786
- Mfr. Part No.:
- 208006-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | AMPLIMITE | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Screw Hole | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series AMPLIMITE | ||
Pitch 2.74mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity D-sub plug assembly designed for board-to-board connectivity applications. With its standard vertical configuration and compact shell size, this connector excels in providing robust performance in diverse electronic environments. It features a durable all-plastic shell material and is tailored to accommodate nine positions across two rows, ensuring reliable signal transmission. Designed for optimal PCB engagement, it stands out for its versatility in mounting and adaptability to various usage conditions, including harsh temperatures ranging from -55°C to 105°C. The user-friendly design prioritises ease of installation while maintaining high standards of compliance with industry regulations, making it an ideal choice for professionals seeking quality and reliability in their projects.
Optimised for board-to-board connectivity, enhancing signal integrity
Constructed with a resilient black plastic housing for increased durability
Provides vertical PCB mounting orientation, facilitating space-saving designs
Utilises a nickel and gold flash underplating for superior conductivity
Features a compact 2.74 mm pitch, allowing for efficient circuit layouts
Incorporates a two-row configuration to maximise available positions
Compatible with wave solder processes for ease of assembly
Includes a PCB mount retention mechanism for secure immobilisation
Offers compliance with various industry standards for peace of mind
Available in tube packaging quantity of 17, allowing for convenient sourcing
Related links
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
