TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male

Subtotal (1 pack of 40 units)*

€244.48

(exc. VAT)

€300.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€244.48€6.112

*price indicative

RS Stock No.:
475-092
Distrelec Article No.:
304-48-640
Mfr. Part No.:
1658642-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

1

Housing Material

TPE

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0

Series

AMPLIMITE

Contact Plating

Tin

Pitch

2.74mm

Contact Size

20

COO (Country of Origin):
CN
The TE Connectivity plug is designed for cable-to-cable applications, utilising a compact 9-position configuration that caters to diverse connectivity needs. Its robust shielded design ensures signal integrity and reliability in various operational environments. Fitted with size 20 contacts, this connector excels in applications requiring high-density connections while maintaining a streamlined footprint. Ideal for panel mounting, it’s engineered to facilitate ease of use, whether in assembly or maintenance contexts. The innovative features and reliable construction make it suitable for demanding applications where performance integrity is paramount.

Constructed with a full metal shell for enhanced durability

Allows for secure panel mounting to prevent accidental disconnections

Features a thermoplastic insert providing reliability under varied conditions

Utilises crimp termination methods, ensuring strong, low-resistance connections

Offers excellent shielding to protect against interference, which is vital for sensitive signal transmission

Available in a high packaging quantity, streamlining procurement for larger projects

Remarkably versatile, supporting a wide range of temperature environments from -55 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy