TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 469-460
- Distrelec Article No.:
- 304-48-693
- Mfr. Part No.:
- 1757830-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€278.29
(exc. VAT)
€342.30
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.29 | €92.763 |
*price indicative
- RS Stock No.:
- 469-460
- Distrelec Article No.:
- 304-48-693
- Mfr. Part No.:
- 1757830-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
