Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 469-623
- Mfr. Part No.:
- DCDA-09P-6E2-18.0B
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.84
(exc. VAT)
€40.39
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €32.84 |
| 25 - 74 | €31.66 |
| 75 - 199 | €30.52 |
| 200 - 399 | €29.36 |
| 400 + | €28.12 |
*price indicative
- RS Stock No.:
- 469-623
- Mfr. Part No.:
- DCDA-09P-6E2-18.0B
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polyester | |
| Voltage | 200V | |
| Termination Type | Pre-Wired | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | DCDA | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | 26 AWG | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polyester | ||
Voltage 200V | ||
Termination Type Pre-Wired | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series DCDA | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size 26 AWG | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- GB

Plastic Shells
Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type
Standards
MIL-C-83513
Related links
- Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Cinch DCDA 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male/Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
