TE Connectivity Champ 50 Way Right Angle Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 678-981
- Mfr. Part No.:
- 5553257-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 5 units)*
€282.59
(exc. VAT)
€347.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.59 | €56.518 |
*price indicative
- RS Stock No.:
- 678-981
- Mfr. Part No.:
- 5553257-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| Housing Material | TPE | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
Housing Material TPE | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Champ | ||
- COO (Country of Origin):
- US
The TE Connectivity 50-position back-to-back connector kit designed for cable-to-cable applications, facilitating secure and reliable connections between two cables. This kit includes both plug and receptacle connectors, each featuring 50 positions arranged in two rows, making it compatible with discrete wire and round jacketed cables. The connectors are constructed from black thermoplastic, ensuring durability and resistance to environmental factors. Each connector is equipped with screwlock mechanisms to provide secure mating and prevent accidental disengagement. The contacts are MADE of copper alloy with gold-plated mating areas, ensuring optimal electrical conductivity.
RoHS compliant
Signal circuit application
Shielded
Related links
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Vertical 2.16 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
- TE Connectivity Amplimite HDF-20 50 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with 4 to 40 Screw Lock Female
