TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 474-512
- Distrelec Article No.:
- 303-28-468
- Mfr. Part No.:
- 211667-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€183.97
(exc. VAT)
€226.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.97 |
*price indicative
- RS Stock No.:
- 474-512
- Distrelec Article No.:
- 303-28-468
- Mfr. Part No.:
- 211667-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | AMPLIMITE | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D AMPLIMITE | ||
Mounting Hardware Screw Hole | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle assembly is designed to deliver reliable connectivity in various applications. With its 15-position configuration, it provides versatility and ease of integration into different systems. Engineered for durability and performance, this component meets stringent compliance standards, ensuring that it adheres to the latest regulations for safety and environmental impact. The assembly is constructed to withstand the rigours of demanding environments, making it a dependable choice for engineers and designers seeking robust connectivity solutions. Furthermore, the product boasts a thoughtful design that facilitates straightforward installation and maintenance, ultimately contributing to enhanced efficiency throughout its lifecycle.
Delivers reliable connectivity across a range of applications
Crafted with a durable construction designed to endure challenging environments
Meets essential environmental and safety compliance standards
Features a 15-position design for versatile integration into various systems
Supports efficient installation and maintenance processes
Contributes to sustainable practices with recyclable materials
Backed by a reputable manufacturer known for quality and innovation
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite 15 Way Vertical Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
