TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-661
- Distrelec Article No.:
- 304-49-593
- Mfr. Part No.:
- 205206-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 65 units)*
€173.93
(exc. VAT)
€213.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.93 | €2.676 |
*price indicative
- RS Stock No.:
- 504-661
- Distrelec Article No.:
- 304-49-593
- Mfr. Part No.:
- 205206-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 2 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, UL 94V-0, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 2 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, UL 94V-0, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug assembly represents a pinnacle of connectivity solutions, designed specifically for cable-to-cable applications. It features a robust construction that ensures reliable performance in diverse environments, excelling in applications where space and weight considerations are paramount. This product embodies a blend of technological innovation and user-centric design, with enhanced shielding properties to protect against signal interference. Designed with a panel mount configuration, it seamlessly integrates into various systems, providing exceptional durability. Its efficient crimp termination method aids in delivering precision connections critical for high-performance electrical environments.
Comprehensive shielding enhances signal integrity
Panel mount design facilitates easy installation in confined spaces
Durable steel shell construction ensures long-lasting reliability
Operational in extreme temperature ranges for versatility
Crimp termination method simplifies the connection process
15 position design supports complex circuitry requirements
Seamless integration with other TE Connectivity components
Compatible with a variety of industry-standard applications
Supports high-frequency signals with minimal loss
Manufactured to meet rigorous compliance standards
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Male
