TE Connectivity AMPLIMITE 15 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-520
- Distrelec Article No.:
- 304-49-582
- Mfr. Part No.:
- 2041127-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€210.61
(exc. VAT)
€259.05
(inc. VAT)
- Ready to ship from 21 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €210.61 | €0.842 |
*price indicative
- RS Stock No.:
- 478-520
- Distrelec Article No.:
- 304-49-582
- Mfr. Part No.:
- 2041127-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 1 | |
| Housing Material | Polyamide 9T Fibreglass, LCP | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Contact Material | Brass | |
| Series | AMPLIMITE | |
| Contact Plating | Gold Flash | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 1 | ||
Housing Material Polyamide 9T Fibreglass, LCP | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Contact Material Brass | ||
Series AMPLIMITE | ||
Contact Plating Gold Flash | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity 23117 44 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
