TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 475-309
- Distrelec Article No.:
- 303-03-609
- Mfr. Part No.:
- 1532215-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€351.73
(exc. VAT)
€432.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.73 |
*price indicative
- RS Stock No.:
- 475-309
- Distrelec Article No.:
- 303-03-609
- Mfr. Part No.:
- 1532215-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 51 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 1532215-1 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 51 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 1532215-1 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug, designed for cable-to-board connections, provides seamless integration with microminiature and nanominiature D connectors. Its thoughtful engineering ensures a reliable signal transfer, essential for a wide array of applications. The 51-position layout facilitates optimal connectivity while maintaining a compact size, making it the ideal choice for environments where space is at a premium. With a pitch of only 1.27 mm, it guarantees a snug fit and reduces the chance of interference. This connector excels under demanding conditions, boasting an extensive operating temperature range to suit various operational environments. Employing state-of-the-art materials, it meets rigorous compliance standards, ensuring quality and longevity.
Designed for efficient cable-to-board connectivity
Compact 51-position arrangement supports diverse applications
Exhibits exceptional performance stability in extreme temperature ranges
Low-halogen materials ensure minimal environmental impact
Solder cup termination provides reliable connections
Panel mount feature facilitates robust installation
Active product status signifies reliable availability. Compatible with both microminiature and nanominiature connector systems
Related links
- TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532177-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with No Hardware Female
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532212-1 25 Way 1.27 mm Pitch Panel Mount D-Sub Connector
