TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 503-301
- Distrelec Article No.:
- 304-63-028
- Mfr. Part No.:
- 1532211-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€305.72
(exc. VAT)
€376.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €305.72 | €152.86 |
*price indicative
- RS Stock No.:
- 503-301
- Distrelec Article No.:
- 304-63-028
- Mfr. Part No.:
- 1532211-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Series | 1532211-2 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Series 1532211-2 | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector offers a reliable solution for your cable-to-board applications, designed with precision for optimal performance. Its 21-position configuration ensures seamless signal transmission in an array of electronic systems. Built with a 1.27 mm centreline, this component bridges connections efficiently while minimising space requirements. The panel mount design integrates smoothly into various setups, providing durability and stability for demanding environments. With its robust construction, this plug connector is tailored for micro and nano miniature D-type applications, guaranteeing that your connections are secure in the most compact spaces. Ideal for industries ranging from telecommunications to aerospace, this connector meets strict operational conditions, ensuring it operates effectively across extensive temperature ranges. Elevate your design with this reliable and versatile connector, which combines functionality with ease of integration.
Designed for seamless integration into diverse applications
Optimised for micro and nano miniature D-type connectors for compact setups
Exceptional durability ensures long-lasting use in high-demand environments
Configured for panel mounting, promoting space efficiency and stability
Provides reliable signal transmission for effective connectivity
Accommodates a wide operating temperature range for versatile usage
Related links
- TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532177-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with No Hardware Female
- TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532212-1 25 Way 1.27 mm Pitch Panel Mount D-Sub Connector
