TE Connectivity 1532177-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with No Hardware Female
- RS Stock No.:
- 501-517
- Distrelec Article No.:
- 303-25-207
- Mfr. Part No.:
- 1532177-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€741.84
(exc. VAT)
€912.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €741.84 |
*price indicative
- RS Stock No.:
- 501-517
- Distrelec Article No.:
- 303-25-207
- Mfr. Part No.:
- 1532177-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 51 | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Mounting Hardware | No Hardware | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Lead | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 1532177-2 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 51 | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Mounting Hardware No Hardware | ||
Minimum Operating Temperature -55°C | ||
Termination Type Lead | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series 1532177-2 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle, designed for cable-to-board applications, integrates seamlessly into various electronic systems, ensuring reliable signal connectivity. With a microminiature and nanominiature D connector design, this product features 51 positions on a 1.27 mm centreline, making it ideal for space-constrained environments. It provides a panel mount solution with no additional hardware required, streamlining installation processes. Its robust construction supports a wide operating temperature range, demonstrating its versatility across diverse applications. This receptacle is specifically engineered for use with wire and cable, enabling efficient termination for signal transmission in demanding conditions.
Microminiature design saves valuable space in cramped electronic assemblies
Panel mount configuration facilitates easy integration into various setups
No additional mounting hardware needed, simplifying installation
Temperature range from -55 °C to 125 °C makes it suitable for extreme environments
Designed for effective signal transmission, ensuring high reliability in performance
Low halogen content promotes environmental sustainability
Wave solder capability provides flexibility during manufacturing processes
Compatible with a range of connectors, enhancing versatility in product applications
Related links
- TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532212-1 25 Way 1.27 mm Pitch Panel Mount D-Sub Connector
