TE Connectivity 6-522 50 Way Horizontal 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 475-771
- Distrelec Article No.:
- 304-53-086
- Mfr. Part No.:
- 6-5229912-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€316.15
(exc. VAT)
€388.86
(inc. VAT)
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €316.15 | €15.808 |
*price indicative
- RS Stock No.:
- 475-771
- Distrelec Article No.:
- 304-53-086
- Mfr. Part No.:
- 6-5229912-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Horizontal | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | IDC D Sub Connector | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyphenylene Oxide | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Series | 6-522 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Pitch | 2.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Horizontal | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D IDC D Sub Connector | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyphenylene Oxide | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
Series 6-522 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Pitch 2.16mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Champ 64 Way Vertical 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- ASSMANN WSW A-57 50 Way Straight 2.16 mm Pitch Cable D-Sub Connector Male/Female
- TE Connectivity Champ 50 Way Vertical 2.16 mm Pitch Board D-Sub Connector, with Board Lock Female
- ASSMANN WSW A-57 14 Way Straight 2.16 mm Pitch Cable D-Sub Connector Male/Female
- TE Connectivity 229974 50 Way 2.16 mm Pitch Screw D-Sub Connector
- TE Connectivity Amplimite HDF-20 50 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with 4 to 40 Screw Lock Female
- Deltron Connectors DT 50 Way Straight Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
